RS PRO Green 0.08 mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 100m, XLPE Insulation
- RS Stock No.:
- 872-4307
- Brand:
- RS PRO
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100
£19.86
(exc. VAT)
£23.83
(inc. VAT)
- RS Stock No.:
- 872-4307
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.08 mm² | |
| Sheath Colour | Green | |
| American Wire Gauge | 28 AWG | |
| Core Strands | 7/0.12 mm | |
| Length | 100m | |
| Insulation Material | XLPE | |
| Outer Diameter | 2mm | |
| Voltage Rating | 600 V | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | 0°C | |
| Conductor Material | Stranded Tinned Copper | |
| Standards Met | UL 1581, UL 758 | |
| Wire Style | UL3321 | |
| Insulation Wall Thickness | 0.8mm | |
| Size of Strands | 0.127 mm | |
| Number of Strands | 7 | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.08 mm² | ||
Sheath Colour Green | ||
American Wire Gauge 28 AWG | ||
Core Strands 7/0.12 mm | ||
Length 100m | ||
Insulation Material XLPE | ||
Outer Diameter 2mm | ||
Voltage Rating 600 V | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature 0°C | ||
Conductor Material Stranded Tinned Copper | ||
Standards Met UL 1581, UL 758 | ||
Wire Style UL3321 | ||
Insulation Wall Thickness 0.8mm | ||
Size of Strands 0.127 mm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- CN
UL3321
The UL3321 cable range are designed for internal wiring of electronic and electrical equipment.
600 Volt
28,26,24,22 AWG
Stranded tinned copper conductor
XLPE insulated material - Cross linked polyethylene
Various colours
Flammability tested - VW-1
Rated for use up to 150°C
28,26,24,22 AWG
Stranded tinned copper conductor
XLPE insulated material - Cross linked polyethylene
Various colours
Flammability tested - VW-1
Rated for use up to 150°C
Applications:
Electronic motor and generator industry
Heating and cooling
Lighting
Switchgear
Appliance applications
Heating and cooling
Lighting
Switchgear
Appliance applications
Standards
UL758, UL1581

