Alpha Wire White Hook Up Wire, 14 AWG, 41/30, 30m, PVC Insulation, 3079 WH001
- RS Stock No.:
- 842-5602
- Mfr. Part No.:
- 3079 WH005
- Brand:
- Alpha Wire
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 30 Metre(s)
£23.45
(exc. VAT)
£28.14
(inc. VAT)
- RS Stock No.:
- 842-5602
- Mfr. Part No.:
- 3079 WH005
- Brand:
- Alpha Wire
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Sheath Colour | White | |
| Cable Shape | Wire/Single Core | |
| American Wire Gauge | 14 AWG | |
| Core Strands | 41/30 | |
| Length | 30m | |
| Insulation Material | PVC | |
| Voltage Rating | 600 V | |
| Outer Diameter | 3.51mm | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Conductor Material | Bare Copper, Tinned Copper | |
| Wire Style | UL1015 | |
| Standards Met | AWM I A/B, AWM/STYLE 1230, CE:EU Low Voltage Directive 2006/95/EC, CSA International TEW-105, FT1, MTW, TW, UL AWM/STYLE 1015 | |
| Insulation Wall Thickness | 0.032in | |
| Number of Strands | 41 | |
| Size of Strands | 30 AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Sheath Colour White | ||
Cable Shape Wire/Single Core | ||
American Wire Gauge 14 AWG | ||
Core Strands 41/30 | ||
Length 30m | ||
Insulation Material PVC | ||
Voltage Rating 600 V | ||
Outer Diameter 3.51mm | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Conductor Material Bare Copper, Tinned Copper | ||
Wire Style UL1015 | ||
Standards Met AWM I A/B, AWM/STYLE 1230, CE:EU Low Voltage Directive 2006/95/EC, CSA International TEW-105, FT1, MTW, TW, UL AWM/STYLE 1015 | ||
Insulation Wall Thickness 0.032in | ||
Number of Strands 41 | ||
Size of Strands 30 AWG | ||
- COO (Country of Origin):
- US
Alpha Wire 600 V PVC Hook Up Wire
When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 600 V PVC hook up wire can be used in temperatures ranging from -20°C to +105°C depending on the application.
Features and Benefits
Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
Colour-coded insulation for easy circuit identification
Easy to handle, strip and terminate
PVC insulation
Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
Product Applications
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
UL AWM 1015, 1028, 1230, 1231, 1232, 1283, 1284, UL MTW (22 to 1/0 AWG), UL THW (6 to 1/0 AWG), CSA AWM I A/B FT1 and TEW 105, UL VW-1
