Alpha Wire Red Hook Up Wire, 14 AWG, 41/30, 305m, PVC Insulation, 3079 RD005
- RS Stock No.:
- 842-5586
- Mfr. Part No.:
- 3079 RD005
- Brand:
- Alpha Wire
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 305 Metre(s)
£188.55
(exc. VAT)
£226.26
(inc. VAT)
- RS Stock No.:
- 842-5586
- Mfr. Part No.:
- 3079 RD005
- Brand:
- Alpha Wire
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Sheath Colour | Red | |
| American Wire Gauge | 14 AWG | |
| Cable Shape | Wire/Single Core | |
| Core Strands | 41/30 | |
| Length | 305m | |
| Insulation Material | PVC | |
| Voltage Rating | 600 V | |
| Outer Diameter | 3.51mm | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Conductor Material | Bare Copper, Tinned Copper | |
| Standards Met | AWM I A/B, AWM/STYLE 1230, CE:EU Low Voltage Directive 2006/95/EC, CSA International TEW-105, FT1, MTW, TW, UL AWM/STYLE 1015 | |
| Wire Style | UL1015 | |
| Insulation Wall Thickness | 0.032in | |
| Size of Strands | 30 AWG | |
| Number of Strands | 41 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Sheath Colour Red | ||
American Wire Gauge 14 AWG | ||
Cable Shape Wire/Single Core | ||
Core Strands 41/30 | ||
Length 305m | ||
Insulation Material PVC | ||
Voltage Rating 600 V | ||
Outer Diameter 3.51mm | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Conductor Material Bare Copper, Tinned Copper | ||
Standards Met AWM I A/B, AWM/STYLE 1230, CE:EU Low Voltage Directive 2006/95/EC, CSA International TEW-105, FT1, MTW, TW, UL AWM/STYLE 1015 | ||
Wire Style UL1015 | ||
Insulation Wall Thickness 0.032in | ||
Size of Strands 30 AWG | ||
Number of Strands 41 | ||
- COO (Country of Origin):
- US
Belden Hook-up Wire PVC Series Hook Up Wire, 2.1mm Cross Sectional Area, 30m Length - 3079 RD005
This hook-up wire is designed for a variety of applications in automation, electronics, and electrical fields. Measuring 30m in length, it features a red PVC sheath, providing visibility and easy identification. The wire's 14 AWG specification ensures compatibility with various systems, making it a reliable choice for high-performance wiring needs.
Features & Benefits
• High temperature resistance of up to +105°C enhances durability
• Flame retardant properties contribute to safety in installations
• Chemical resistant design offers protection against oil and solvents
• Tinned copper construction improves conductivity and reduces oxidation
• Voltage rating of 600V ensures suitability for a range of applications
• Single core construction simplifies connections and reduces installation time
Applications
• Utilised in high-temperature environments for reliable connections
• Suitable for various electrical installations in residential and commercial setups
• Commonly used in control panel wiring for automation systems
• Ideal for automotive wiring due to its chemical resistance
What are the benefits of using tinned copper in this wire?
Tinned copper significantly enhances the wire's resistance to corrosion and oxidation, ensuring improved longevity in various environments. This is particularly beneficial in applications where exposure to moisture or other corrosive elements is a concern.
How does the insulation contribute to the wire's overall performance?
The PVC insulation provides reliable electrical properties, including a voltage rating of 600V, while also ensuring protection against mechanical wear and environmental factors. This aids in maintaining electrical integrity over time.
What technical specifications should be considered for optimal use?
It is important to consider the wire's maximum operating temperature of +105°C and its pull tension of 32 lbs, ensuring it meets the specific demands of your wiring application to prevent failure during operation.
