RS PRO White 0.52 mm² Hook Up Wire, 20 AWG, 7/0.32 mm, 100m, SR-PVC Insulation

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
811-7538
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.52 mm²

Sheath Colour

White

Cable Shape

Single Core

American Wire Gauge

20 AWG

Core Strands

7/0.32 mm

Length

100m

Insulation Material

SR-PVC

Outer Diameter

1.47mm

Voltage Rating

300 V

Maximum Operating Temperature

+80 (AWM/Style 1061)°C

Conductor Material

Copper

Wire Style

UL1061

Standards Met

cUL 1061, cUL AWM I A/B 80C 300V FT1, RoHS Guide Line

Shield Type

Unshielded

Insulation Wall Thickness

0.3mm

Number of Strands

1

Size of Strands

0.965 mm

COO (Country of Origin):
CN

RS UL1061 Hook up Wire 100m


The RS UL1061 hook up wire is for general applications supplied in 100m rolls.

Single construction
Tinned copper construction
SR-PVC Jacket
100m Reel

Standards

RoHS, UL