RS PRO Yellow 2.5 mm² Tri-rated Cable, 13 AWG, 50/0.25 mm, 25m, PVC Insulation
- RS Stock No.:
- 811-4457
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 811-4457
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 2.5 mm² | |
| Sheath Colour | Yellow | |
| Cable Shape | Single Core | |
| American Wire Gauge | 13 AWG | |
| Core Strands | 50/0.25 mm | |
| Length | 25m | |
| Insulation Material | PVC | |
| Voltage Rating | 1 kV | |
| Outer Diameter | 4.2mm | |
| Maximum Operating Temperature | +70°C | |
| Conductor Material | Copper | |
| Standards Met | BS 6231 | |
| Tri-rated | Yes | |
| Insulation Wall Thickness | 0.8mm | |
| Size of Strands | 0.25 mm | |
| Number of Strands | 50 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 2.5 mm² | ||
Sheath Colour Yellow | ||
Cable Shape Single Core | ||
American Wire Gauge 13 AWG | ||
Core Strands 50/0.25 mm | ||
Length 25m | ||
Insulation Material PVC | ||
Voltage Rating 1 kV | ||
Outer Diameter 4.2mm | ||
Maximum Operating Temperature +70°C | ||
Conductor Material Copper | ||
Standards Met BS 6231 | ||
Tri-rated Yes | ||
Insulation Wall Thickness 0.8mm | ||
Size of Strands 0.25 mm | ||
Number of Strands 50 | ||
- COO (Country of Origin):
- GB


