RS PRO Grey 0.22 mm² Harsh Environment Wire, 24, 7/0.2 mm, 100m, PTFE Insulation
- RS Stock No.:
- 805-5821
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£0.484
(exc. VAT)
£0.581
(inc. VAT)
- RS Stock No.:
- 805-5821
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.22 mm² | |
| Sheath Colour | Grey | |
| American Wire Gauge | 24 | |
| Cable Shape | Wire/Single Core | |
| Core Strands | 7/0.2 mm | |
| Length | 100m | |
| Insulation Material | PTFE | |
| Outer Diameter | 0.95mm | |
| Voltage Rating | 300 V ac | |
| Minimum Operating Temperature | -75°C | |
| Maximum Operating Temperature | +200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards Met | BS 3G 210:1996 | |
| Insulation Wall Thickness | 0.15mm | |
| Number of Strands | 7 | |
| Size of Strands | 0.2 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.22 mm² | ||
Sheath Colour Grey | ||
American Wire Gauge 24 | ||
Cable Shape Wire/Single Core | ||
Core Strands 7/0.2 mm | ||
Length 100m | ||
Insulation Material PTFE | ||
Outer Diameter 0.95mm | ||
Voltage Rating 300 V ac | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature +200°C | ||
Conductor Material Silver Plated Copper | ||
Standards Met BS 3G 210:1996 | ||
Insulation Wall Thickness 0.15mm | ||
Number of Strands 7 | ||
Size of Strands 0.2 mm | ||
- COO (Country of Origin):
- CN
RS PRO Harsh Environment Wire (Type A)
Brought to you by RS PRO, a range of wire and cables which excel within harsh environments. In areas where contamination causes an issue, such as oils, acids or excessive sunlight, these cables are specifically designed to be used within those areas. Highlighted by their copper conductor, these cables are suitable for various applications. All models are highly reliable and excellent quality.
Features and Benefits
• Silver plated copper conductor
• PTFE Insulation to BS3G 210
• Various wire sizes and strands
• Multiple colours, including orange, blue, white and red
What is harsh environment wire?
Defined by its name, harsh environment wire is cable suitable for less than friendly environments. Typically used as hook up wire, each reel performs to an optimum level within harsher areas. High temperature can be a massive threat in terms of electronics, causing all kinds of health and safety risks. These RS PRO cables provide excellent resistance to such problems.
Where is harsh environment wire used?
Any electronic devices situated within harsh environments would benefit from this type of wire. Laboratories would be be a good example, as they are areas which could have toxic and potentially damaging gasses that interfere with wires. As as example, some areas using these cables would be:
• Construction sites
• Car engines
• Aeroplanes
• Petrol stations
What is PTFE?
Standing for Polytetrafluoroethylene, PTFE is a synthetic type of wire shielding, known for its impressive dielectric properties. Widely used within aerospace and computing, the frequency of use shows the excellent capabilities in electronics. Such is the design of the material, it is capable of being fully operational at varying temperatures.
Standards
BS 3G210: 1996

