RS PRO Purple 1 mm² Tri-rated Cable, 18 AWG, 32/0.2 mm, 100m, PVC Insulation
- RS Stock No.:
- 803-4203
- Brand:
- RS PRO
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£42.62
(exc. VAT)
£51.14
(inc. VAT)
- RS Stock No.:
- 803-4203
- Brand:
- RS PRO
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Cross Sectional Area | 1 mm² | |
Sheath Colour | Purple | |
American Wire Gauge | 18 AWG | |
Cable Shape | Round | |
Core Strands | 32/0.2 mm | |
Length | 100m | |
Insulation Material | PVC | |
Outer Diameter | 3mm | |
Voltage Rating | 1 kV | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +105°C | |
Current Rating | 17 A | |
Conductor Material | Copper | |
Standards Met | AWM UL 1015, BS6231 Type CK, CSA c.22.2 No.127, UL/cUL Subject 758 | |
Tri-rated | Yes | |
Insulation Wall Thickness | 0.8mm | |
Number of Strands | 32 | |
Size of Strands | 0.2 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Cross Sectional Area 1 mm² | ||
Sheath Colour Purple | ||
American Wire Gauge 18 AWG | ||
Cable Shape Round | ||
Core Strands 32/0.2 mm | ||
Length 100m | ||
Insulation Material PVC | ||
Outer Diameter 3mm | ||
Voltage Rating 1 kV | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +105°C | ||
Current Rating 17 A | ||
Conductor Material Copper | ||
Standards Met AWM UL 1015, BS6231 Type CK, CSA c.22.2 No.127, UL/cUL Subject 758 | ||
Tri-rated Yes | ||
Insulation Wall Thickness 0.8mm | ||
Number of Strands 32 | ||
Size of Strands 0.2 | ||
- COO (Country of Origin):
- CN
RS Pro Tri Rated Cable
What is Tri Rated Cable?
What does Tri-Rated Mean?
• Underwriters Laboratories (UL)
• Canadian Standards Association (CSA)
Features and Benefits
• Can operate in temperatures up to 90°C for continuous use or 105°C for a limited period of time
• A voltage rating of 600 / 1000 V
• Class 5 flexibility
• A HR PVC (Heat Resistant PVC) insulation enabling the cable to be used in high temperature applications
What Applications is Tri Rated Cable Used In?
• Switch control in power switchgear
• Relay and instrumentation panels of power switchgear
• Internal connectors in rectifier equipment
• Motor starters and controllers
• Small electrical devices
• Industrial electrical installations
• Panel building