RS PRO Brown 0.75 mm² Tri-rated Cable, 20 AWG, 24/0.2 mm, 100m, PVC Insulation

Bulk discount available

Subtotal (1 reel of 100 metres)*

£14.88

(exc. VAT)

£17.86

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 - 4£14.88£0.149
5 - 9£14.15£0.142
10 +£13.70£0.137

*price indicative

RS Stock No.:
803-4137
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.75 mm²

Sheath Colour

Brown

American Wire Gauge

20 AWG

Cable Shape

Round

Core Strands

24/0.2 mm

Length

100m

Insulation Material

PVC

Outer Diameter

2.8mm

Voltage Rating

1 kV

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-20°C

Current Rating

14 A

Conductor Material

Copper

Standards Met

AWM UL 1015, BS6231 Type CK, CSA c.22.2 No.127, UL/cUL Subject 758

Tri-rated

Yes

Insulation Wall Thickness

0.8mm

Number of Strands

24

Size of Strands

0.2

COO (Country of Origin):
CN