Nexans White 0.12 mm² Hook Up Wire, 26 AWG, 1/0.4 mm, ETFE Insulation, Fil Wrapping WCZ 26 BLANC
- RS Stock No.:
- 787-9926
- Mfr. Part No.:
- Fil Wrapping WCZ 26 BLANC
- Brand:
- Nexans
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 787-9926
- Mfr. Part No.:
- Fil Wrapping WCZ 26 BLANC
- Brand:
- Nexans
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexans | |
| Cross Sectional Area | 0.12 mm² | |
| Sheath Colour | White | |
| Cable Shape | Wire/Single Core | |
| American Wire Gauge | 26 AWG | |
| Core Strands | 1/0.4 mm | |
| Insulation Material | ETFE | |
| Voltage Rating | 350 V | |
| Outer Diameter | 0.79mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +150°C | |
| Conductor Material | Silver Plated Copper | |
| Standards Met | RoHS Compliant | |
| Shield Type | None | |
| Number of Strands | 1 | |
| Size of Strands | 0.4 mm | |
| Select all | ||
|---|---|---|
Brand Nexans | ||
Cross Sectional Area 0.12 mm² | ||
Sheath Colour White | ||
Cable Shape Wire/Single Core | ||
American Wire Gauge 26 AWG | ||
Core Strands 1/0.4 mm | ||
Insulation Material ETFE | ||
Voltage Rating 350 V | ||
Outer Diameter 0.79mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +150°C | ||
Conductor Material Silver Plated Copper | ||
Standards Met RoHS Compliant | ||
Shield Type None | ||
Number of Strands 1 | ||
Size of Strands 0.4 mm | ||
- COO (Country of Origin):
- FR
Hook-Up Wires For Wire Wrapping- 350 Volts
Extra flexible wires designed for wire wrapping connection by a solderless operation of winding a wire helically around a metallic terminal, therefore achieving fast as well as robust connections.
Standards
NF C 93-522
