Nexans KZ 05 Series White 1.34 mm² Harsh Environment Wire, 16 AWG, 19/0.3 mm, PTFE Insulation, 10042196

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 250 Metre(s)

£611.45

(exc. VAT)

£733.74

(inc. VAT)

RS Stock No.:
787-9890
Mfr. Part No.:
10042196
Brand:
Nexans
Find similar products by selecting one or more attributes.
Select all

Brand

Nexans

Cross Sectional Area

1.34 mm²

Sheath Colour

White

Cable Shape

Single Core

American Wire Gauge

16 AWG

Core Strands

19/0.3 mm

Insulation Material

PTFE

Voltage Rating

600 V

Outer Diameter

2.27mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Conductor Material

Silver Plated Copper

Standards Met

NF C 93-523, RoHS Compliant

Series

KZ 05

Number of Strands

19

Size of Strands

0.3 mm

COO (Country of Origin):
FR