Nexans KZ 05 Series White 0.93 mm² Harsh Environment Wire, 18 AWG, 19/0.25 mm, PTFE Insulation, 10042193
- RS Stock No.:
- 787-9888
- Mfr. Part No.:
- 10042193
- Brand:
- Nexans
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 787-9888
- Mfr. Part No.:
- 10042193
- Brand:
- Nexans
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexans | |
| Cross Sectional Area | 0.93 mm² | |
| Sheath Colour | White | |
| Cable Shape | Single Core | |
| American Wire Gauge | 18 AWG | |
| Core Strands | 19/0.25 mm | |
| Insulation Material | PTFE | |
| Voltage Rating | 600 V | |
| Outer Diameter | 1.92mm | |
| Maximum Operating Temperature | +200°C | |
| Minimum Operating Temperature | -55°C | |
| Conductor Material | Silver Plated Copper | |
| Standards Met | NF C 93-523, RoHS Compliant | |
| Series | KZ 05 | |
| Number of Strands | 19 | |
| Size of Strands | 0.25 mm | |
| Select all | ||
|---|---|---|
Brand Nexans | ||
Cross Sectional Area 0.93 mm² | ||
Sheath Colour White | ||
Cable Shape Single Core | ||
American Wire Gauge 18 AWG | ||
Core Strands 19/0.25 mm | ||
Insulation Material PTFE | ||
Voltage Rating 600 V | ||
Outer Diameter 1.92mm | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -55°C | ||
Conductor Material Silver Plated Copper | ||
Standards Met NF C 93-523, RoHS Compliant | ||
Series KZ 05 | ||
Number of Strands 19 | ||
Size of Strands 0.25 mm | ||
- COO (Country of Origin):
- FR
KZ 04, KZ 05, Unscreened Hook-Up Wires, 250-600 Volts
Flexible, unscreened hook-up wire for internal wiring in electronic equipment. Aircrafts and satellites. It has excellent chemical resistance, is fire retardant, high temperature and is suitable for aircraft and satellite applications.
Standards
NF C 93-523
