Block RD Series Hook Up Wire, 37 AWG, 1/0.8 mm, 22m, RD 100/0,8
- RS Stock No.:
- 749-6344
- Mfr. Part No.:
- RD 100/0,8
- Brand:
- Block
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 749-6344
- Mfr. Part No.:
- RD 100/0,8
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| American Wire Gauge | 37 AWG | |
| Core Strands | 1/0.8 mm | |
| Length | 22m | |
| Outer Diameter | 0.8mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +600°C | |
| Conductor Material | Copper | |
| Series | RD | |
| Select all | ||
|---|---|---|
Brand Block | ||
American Wire Gauge 37 AWG | ||
Core Strands 1/0.8 mm | ||
Length 22m | ||
Outer Diameter 0.8mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +600°C | ||
Conductor Material Copper | ||
Series RD | ||
- COO (Country of Origin):
- DE
