Alpha Wire EcoWire Plus Series Green 1.3 mm² Hook Up Wire, 16 AWG, 19/0.29 mm, 30m, MPPE Insulation, 6827 GR005
- RS Stock No.:
- 749-5503
- Mfr. Part No.:
- 6827 GR005
- Brand:
- Alpha Wire
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 749-5503
- Mfr. Part No.:
- 6827 GR005
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Alpha Wire | |
Cross Sectional Area | 1.3 mm² | |
Sheath Colour | Green | |
Cable Shape | Single Core | |
American Wire Gauge | 16 AWG | |
Core Strands | 19/0.29 mm | |
Length | 30m | |
Insulation Material | MPPE | |
Outer Diameter | 1.96mm | |
Voltage Rating | 300 V | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +110°C | |
Conductor Material | Copper | |
Wire Style | ISO 6722 | |
Standards Met | CE, ISO 6722, Reach Complaint, RoHS Complaint | |
Series | EcoWire Plus | |
Shield Type | Unshielded | |
Insulation Wall Thickness | 0.2mm | |
Size of Strands | 0.29 mm | |
Number of Strands | 19 | |
Select all | ||
---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 1.3 mm² | ||
Sheath Colour Green | ||
Cable Shape Single Core | ||
American Wire Gauge 16 AWG | ||
Core Strands 19/0.29 mm | ||
Length 30m | ||
Insulation Material MPPE | ||
Outer Diameter 1.96mm | ||
Voltage Rating 300 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +110°C | ||
Conductor Material Copper | ||
Wire Style ISO 6722 | ||
Standards Met CE, ISO 6722, Reach Complaint, RoHS Complaint | ||
Series EcoWire Plus | ||
Shield Type Unshielded | ||
Insulation Wall Thickness 0.2mm | ||
Size of Strands 0.29 mm | ||
Number of Strands 19 | ||
- COO (Country of Origin):
- US
Alpha Wire EcoWire Plus Hook-Up Wire
EcoWire Plus hook-up wire from Alpha Wire has all the benefits of EcoWire but with improved fluid resistance and a higher temperature range. EcoWire Plus has been made to be used in demanding factory applications.
Containing no halogens or heavy metals, EcoWire Plus meets all RoHS and WEEE requirements, and can be easily recycled. The mPPE insulation is lighter, tougher and provides superior dielectric strength than PVC, allowing the insulation to be a lot thinner.
Containing no halogens or heavy metals, EcoWire Plus meets all RoHS and WEEE requirements, and can be easily recycled. The mPPE insulation is lighter, tougher and provides superior dielectric strength than PVC, allowing the insulation to be a lot thinner.
Features and Benefits
Made from mPPE
Easily recycled
No hazardous materials
Excellent resistance to hazardous fluids
Low specific gravity
Reduced wall thickness
Stranded bare copper conductors
Modified polyphenylene ether insulation
Temperature Range: –40°C to +110°C
Voltage 300 V
Easily recycled
No hazardous materials
Excellent resistance to hazardous fluids
Low specific gravity
Reduced wall thickness
Stranded bare copper conductors
Modified polyphenylene ether insulation
Temperature Range: –40°C to +110°C
Voltage 300 V
Product Application Information
EcoWire Plus can withstand oils, solvents, fuels and other hazardous liquids. Ideal applications include, solar, transportation, wind power, industrial and medical.
EcoWire Plus is a 100% recyclable alternative to XLPE insulated equipment wire.
EcoWire Plus is a 100% recyclable alternative to XLPE insulated equipment wire.
What is mPPE?
mPPE stands for modified polyphenylene ether thermoplastic. mPPE is smaller and lighter than PVC. The non-halogenated insulation contains no heavy metal pigments, allowing it to help manufacturers meet Waste Electrical and Electronic Equipment (WEEE) requirements.
Standards
CE, ISO 6722 thin wall, ISO 6722 Ultra thin wall, RoHS, REACH
EcoWire® Plus Hook-Up Wire, 6827 GR005
Conductor Size: 16 AWG (1.23 mm²)
Stranding: 19/29 (19 x 0.29)
Insulation Thickness: 0.010 Inch (0.24 mm)
Wire Diameter: 0.077 Inch (1.96 mm)
Colour: Green
Stranding: 19/29 (19 x 0.29)
Insulation Thickness: 0.010 Inch (0.24 mm)
Wire Diameter: 0.077 Inch (1.96 mm)
Colour: Green
EcoWire Plus ™