Alpha Wire EcoWire Plus Series Green/Yellow 0.52 mm² Hook Up Wire, 20 AWG, 7/0.32 mm, 30m, MPPE Insulation, 6824 GY005
- RS Stock No.:
- 749-5427
- Mfr. Part No.:
- 6824 GY005
- Brand:
- Alpha Wire
Bulk discount available
Subtotal (1 reel of 30 metres)*
£36.50
(exc. VAT)
£43.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | £36.50 | £1.217 |
| 5 - 9 | £34.86 | £1.162 |
| 10 + | £33.22 | £1.107 |
*price indicative
- RS Stock No.:
- 749-5427
- Mfr. Part No.:
- 6824 GY005
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.52 mm² | |
| Sheath Colour | Green/Yellow | |
| Cable Shape | Single Core | |
| American Wire Gauge | 20 AWG | |
| Core Strands | 7/0.32 mm | |
| Length | 30m | |
| Insulation Material | MPPE | |
| Voltage Rating | 300 V | |
| Outer Diameter | 1.37mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +110°C | |
| Conductor Material | Copper | |
| Wire Style | ISO 6722 | |
| Standards Met | CE, ISO 6722, Reach Complaint, RoHS Complaint | |
| Series | EcoWire Plus | |
| Shield Type | Unshielded | |
| Insulation Wall Thickness | 0.2mm | |
| Size of Strands | 0.32 mm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.52 mm² | ||
Sheath Colour Green/Yellow | ||
Cable Shape Single Core | ||
American Wire Gauge 20 AWG | ||
Core Strands 7/0.32 mm | ||
Length 30m | ||
Insulation Material MPPE | ||
Voltage Rating 300 V | ||
Outer Diameter 1.37mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +110°C | ||
Conductor Material Copper | ||
Wire Style ISO 6722 | ||
Standards Met CE, ISO 6722, Reach Complaint, RoHS Complaint | ||
Series EcoWire Plus | ||
Shield Type Unshielded | ||
Insulation Wall Thickness 0.2mm | ||
Size of Strands 0.32 mm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- US
EcoWire® Plus Hook-Up Wire, 6824 GY005
Conductor Size: 20 AWG (0.56 mm²)
Stranding: 7/28 (7 x 0.32)
Insulation Thickness: 0.008 Inch (0.20 mm)
Wire Diameter: 0.054 Inch (1.37 mm)
Colour: Green/Yellow
Stranding: 7/28 (7 x 0.32)
Insulation Thickness: 0.008 Inch (0.20 mm)
Wire Diameter: 0.054 Inch (1.37 mm)
Colour: Green/Yellow
