Alpha Wire EcoWire Series Orange 0.75 mm² Hook Up Wire, 18 AWG, 16/0.25 mm, 305m, MPPE Insulation
- RS Stock No.:
- 741-8146
- Mfr. Part No.:
- 6715 OR001
- Brand:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 741-8146
- Mfr. Part No.:
- 6715 OR001
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.75 mm² | |
| Sheath Colour | Orange | |
| American Wire Gauge | 18 AWG | |
| Cable Shape | Single Core | |
| Core Strands | 16/0.25 mm | |
| Length | 305m | |
| Insulation Material | MPPE | |
| Voltage Rating | 600 V | |
| Outer Diameter | 1.7mm | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Conductor Material | Copper | |
| Standards Met | CE, CSA, UL | |
| Wire Style | UL11028 | |
| Series | EcoWire | |
| Shield Type | Unshielded | |
| Insulation Wall Thickness | 0.3mm | |
| Size of Strands | 0.25 mm | |
| Number of Strands | 16 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.75 mm² | ||
Sheath Colour Orange | ||
American Wire Gauge 18 AWG | ||
Cable Shape Single Core | ||
Core Strands 16/0.25 mm | ||
Length 305m | ||
Insulation Material MPPE | ||
Voltage Rating 600 V | ||
Outer Diameter 1.7mm | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Conductor Material Copper | ||
Standards Met CE, CSA, UL | ||
Wire Style UL11028 | ||
Series EcoWire | ||
Shield Type Unshielded | ||
Insulation Wall Thickness 0.3mm | ||
Size of Strands 0.25 mm | ||
Number of Strands 16 | ||
- COO (Country of Origin):
- US
Belden Ecogen Ecowire Series Hook Up Wire, 0.75mm² Cross Sectional Area, Orange Sheath Colour - 6715 OR005
This hook up wire is an essential component for electrical applications, featuring a single-core design made from tinned copper. With a cross-sectional area of 0.75mm², this flexible wire has a vibrant orange MPPE insulation, ensuring both visibility and durability. Measuring 30 m in length, it is rated for a maximum operating temperature of +105 °C and a minimum of -40 °C, making it suitable for a wide range of environments.
Features & Benefits
• Constructed from high-quality tinned copper for effective conductivity
• MPPE insulation provides excellent resistance to wear and tear
• Operates effectively within a temperature range of -40 to +105 °C
• Rated at 600V, ensuring safety in various applications
• Lightweight and flexible, allowing for easy installation
• Unshielded design for straightforward wiring in diverse projects
Applications
• Utilised in automation systems for reliable connections
• Suitable for wiring in electrical panels and machinery
• Employed in electronic devices requiring precise connections
• Ideal for mechanical needing efficient electrical conductance
What is the significance of the tinned copper construction?
The tinned copper construction enhances resistance to corrosion and ensures lasting conductivity, making it ideal for environments where moisture or oxidation may be present.
How does the MPPE insulation contribute to safety?
MPPE insulation is designed to withstand a high voltage rating of 600 V, providing a robust barrier against potential electrical faults, leading to enhanced safety in applications.
Can this wire be used in outdoor conditions?
Yes, the wire's temperature range of -40 to +105 °C makes it suitable for both indoor and outdoor use, ensuring reliable performance regardless of climate conditions.
What makes this wire environmentally compliant?
The wire's construction adheres to RoHS directives, ensuring that it is free from hazardous substances, aligning it with eco-friendly wiring solutions for various applications.
How flexible is the wire for installation purposes?
The lightweight nature of the hook up wire allows for easy manipulation and installation, making it a convenient choice for intricate wiring layouts in different setups.
