Nexans Equipment Wire, 90m, Polyamide Insulation, 2100 5.15 G10 BLANC
- RS Stock No.:
- 727-5964
- Mfr. Part No.:
- 2100 5.15 G10 BLANC
- Brand:
- Nexans
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 30 Metre(s)
£255.45
(exc. VAT)
£306.54
(inc. VAT)
- RS Stock No.:
- 727-5964
- Mfr. Part No.:
- 2100 5.15 G10 BLANC
- Brand:
- Nexans
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexans | |
| Cable Shape | Single Core | |
| Length | 90m | |
| Insulation Material | Polyamide | |
| Voltage Rating | 600 V | |
| Maximum Operating Temperature | +250°C | |
| Minimum Operating Temperature | -50°C | |
| Conductor Material | Nickel Plated Copper | |
| Select all | ||
|---|---|---|
Brand Nexans | ||
Cable Shape Single Core | ||
Length 90m | ||
Insulation Material Polyamide | ||
Voltage Rating 600 V | ||
Maximum Operating Temperature +250°C | ||
Minimum Operating Temperature -50°C | ||
Conductor Material Nickel Plated Copper | ||
- COO (Country of Origin):
- FR

