RS PRO Black 4 mm² Tri-rated Cable, 12 AWG, 56/0.287 mm, 100m, PVC Insulation
- RS Stock No.:
- 717-4228
- Brand:
- RS PRO
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£115.47
(exc. VAT)
£138.56
(inc. VAT)
- RS Stock No.:
- 717-4228
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 4 mm² | |
| Sheath Colour | Black | |
| Cable Shape | Single Core | |
| American Wire Gauge | 12 AWG | |
| Core Strands | 56/0.287 mm | |
| Length | 100m | |
| Insulation Material | PVC | |
| Outer Diameter | 4.15mm | |
| Voltage Rating | 600 V | |
| Maximum Operating Temperature | +90°C | |
| Current Rating | 41 A | |
| Conductor Material | Copper | |
| Standards Met | AWM UL 1015, BS6231 Type CK, CSA c.22.2 No.127, UL/cUL Subject 758 | |
| Tri-rated | Yes | |
| Insulation Wall Thickness | 0.84mm | |
| Size of Strands | 0.287 mm | |
| Number of Strands | 56 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 4 mm² | ||
Sheath Colour Black | ||
Cable Shape Single Core | ||
American Wire Gauge 12 AWG | ||
Core Strands 56/0.287 mm | ||
Length 100m | ||
Insulation Material PVC | ||
Outer Diameter 4.15mm | ||
Voltage Rating 600 V | ||
Maximum Operating Temperature +90°C | ||
Current Rating 41 A | ||
Conductor Material Copper | ||
Standards Met AWM UL 1015, BS6231 Type CK, CSA c.22.2 No.127, UL/cUL Subject 758 | ||
Tri-rated Yes | ||
Insulation Wall Thickness 0.84mm | ||
Size of Strands 0.287 mm | ||
Number of Strands 56 | ||
- COO (Country of Origin):
- IN
Tri-Rated Switchgear Cable
A plain copper stranded conductor covered with a PVC sheath. The advantage of using this type of cable is that it allows many different approvals to be met from a single cable type, thereby simplifying purchasing, stockholding, and production. Maximum Operating Temperature 90°C (105°C for 15,000 hours) to BS6231.
Note
The number of strands used in the construction of the conductors may vary. The figures quoted are nominal. Cables marginally exceed maximum diameter in BS6231 to meet UL/CSA.
Standards
BS6231 (UK), CSA TEW (Canada) and UL style 1015, 1028 or 1283 according to cable size (USA).
Standards
BS 6231(UK); CSA TEW (Canada); UL

