RS PRO Red 4 mm² Tri-rated Cable, 12 AWG, 56/0.287 mm, 100m, PVC Insulation

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

£44.19

(exc. VAT)

£53.03

(inc. VAT)

RS Stock No.:
717-4218
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

4 mm²

Sheath Colour

Red

American Wire Gauge

12 AWG

Cable Shape

Single Core

Core Strands

56/0.287 mm

Length

100m

Insulation Material

PVC

Outer Diameter

4.15mm

Voltage Rating

600 V

Maximum Operating Temperature

+90°C

Current Rating

41 A

Conductor Material

Copper

Tri-rated

Yes

Insulation Wall Thickness

0.84mm

Number of Strands

56

Size of Strands

0.287 mm

COO (Country of Origin):
IN

Tri-Rated Switchgear Cable


A plain copper stranded conductor covered with a PVC sheath. The advantage of using this type of cable is that it allows many different approvals to be met from a single cable type, thereby simplifying purchasing, stockholding, and production. Maximum Operating Temperature 90°C (105°C for 15,000 hours) to BS6231.

Note

The number of strands used in the construction of the conductors may vary. The figures quoted are nominal. Cables marginally exceed maximum diameter in BS6231 to meet UL/CSA.

Standards

BS6231 (UK), CSA TEW (Canada) and UL style 1015, 1028 or 1283 according to cable size (USA).