Sunhayato JUNFLON Series White 0.08 mm² Hook Up Wire, 28 AWG, 100m, ETFE Insulation, AWG28-100-W
- RS Stock No.:
- 664-7891
- Mfr. Part No.:
- AWG28-100-W
- Brand:
- Sunhayato
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 664-7891
- Mfr. Part No.:
- AWG28-100-W
- Brand:
- Sunhayato
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Cross Sectional Area | 0.08 mm² | |
| Sheath Colour | White | |
| Cable Shape | Single Core | |
| American Wire Gauge | 28 AWG | |
| Length | 100m | |
| Insulation Material | ETFE | |
| Outer Diameter | 0.62mm | |
| Voltage Rating | 250 V | |
| Maximum Operating Temperature | +150°C | |
| Conductor Material | Tinned Copper | |
| Series | JUNFLON | |
| Insulation Wall Thickness | 0.2mm | |
Select all | ||
|---|---|---|
Brand Sunhayato | ||
Cross Sectional Area 0.08 mm² | ||
Sheath Colour White | ||
Cable Shape Single Core | ||
American Wire Gauge 28 AWG | ||
Length 100m | ||
Insulation Material ETFE | ||
Outer Diameter 0.62mm | ||
Voltage Rating 250 V | ||
Maximum Operating Temperature +150°C | ||
Conductor Material Tinned Copper | ||
Series JUNFLON | ||
Insulation Wall Thickness 0.2mm | ||
- COO (Country of Origin):
- JP
JUNFLON ETFE Wires
Fine finish, easy to solder and use, and ideal for wiring universal boards
Can also be used as jumper wires or wrapping wire when repairing wiring
Heat-resistant JUNFLONN ETFE used on insulator
Can also be used as jumper wires or wrapping wire when repairing wiring
Heat-resistant JUNFLONN ETFE used on insulator
Note
JUNFLONÑ is a registered trademark of Junkosha Inc., and is the general name for fluorine resin wires, cables and tubes.
Caution
Do not use at temperatures beyond the maximum continual-use temperature.
