RS PRO Blue 0.75 mm² Tri-rated Cable, 20 AWG, 24/0.2 mm, PVC Insulation
- RS Stock No.:
- 628-7376
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£10.55
(exc. VAT)
£12.66
(inc. VAT)
- RS Stock No.:
- 628-7376
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Cross Sectional Area | 0.75 mm² | |
| Sheath Colour | Blue | |
| Cable Shape | Single Core | |
| American Wire Gauge | 20 AWG | |
| Core Strands | 24/0.2 mm | |
| Insulation Material | PVC | |
| Outer Diameter | 2.8mm | |
| Voltage Rating | 600 V | |
| Maximum Operating Temperature | +105°C | |
| Current Rating | 14 A | |
| Conductor Material | Annealed Copper | |
| Tri-rated | Yes | |
| Insulation Wall Thickness | 0.8mm | |
| Number of Strands | 24 | |
| Size of Strands | 0.2 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.75 mm² | ||
Sheath Colour Blue | ||
Cable Shape Single Core | ||
American Wire Gauge 20 AWG | ||
Core Strands 24/0.2 mm | ||
Insulation Material PVC | ||
Outer Diameter 2.8mm | ||
Voltage Rating 600 V | ||
Maximum Operating Temperature +105°C | ||
Current Rating 14 A | ||
Conductor Material Annealed Copper | ||
Tri-rated Yes | ||
Insulation Wall Thickness 0.8mm | ||
Number of Strands 24 | ||
Size of Strands 0.2 mm | ||
Standards
BS 6231(UK); CSA TEW(Canada); UL