Taiyo Cabletec Black 1.1 mm² Equipment Wire, 17 AWG, 40/0.18 mm, 20m, PVC Insulation, C3/RV-90 1.0SQBLACK20M

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
605-7866
Brand:
NEUTRAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEUTRAL

Cross Sectional Area

1.1 mm²

Sheath Colour

Black

American Wire Gauge

17 AWG

Cable Shape

Single Core

Core Strands

40/0.18 mm

Length

20m

Insulation Material

PVC

Outer Diameter

2.6mm

Voltage Rating

500 V

Maximum Operating Temperature

+90°C

Conductor Material

Annealed Copper

Shield Type

Unshielded

Insulation Wall Thickness

0.7mm

Number of Strands

40

Size of Strands

0.18 mm

RoHS Status: Not Applicable

COO (Country of Origin):
JP