Taiyo Cabletec Black 0.75 mm² Equipment Wire, 18 AWG, 30/0.18 mm, 20m, PVC Insulation, C3/RV-90 0.75SQBLACK20M
- RS Stock No.:
- 605-7800
- Brand:
- NEUTRAL
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 605-7800
- Brand:
- NEUTRAL
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Cross Sectional Area | 0.75 mm² | |
| Sheath Colour | Black | |
| Cable Shape | Single Core | |
| American Wire Gauge | 18 AWG | |
| Core Strands | 30/0.18 mm | |
| Length | 20m | |
| Insulation Material | PVC | |
| Outer Diameter | 2.4mm | |
| Voltage Rating | 500 V | |
| Maximum Operating Temperature | +90°C | |
| Conductor Material | Annealed Copper | |
| Shield Type | Unshielded | |
| Insulation Wall Thickness | 0.7mm | |
| Size of Strands | 0.18 mm | |
| Number of Strands | 30 | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Cross Sectional Area 0.75 mm² | ||
Sheath Colour Black | ||
Cable Shape Single Core | ||
American Wire Gauge 18 AWG | ||
Core Strands 30/0.18 mm | ||
Length 20m | ||
Insulation Material PVC | ||
Outer Diameter 2.4mm | ||
Voltage Rating 500 V | ||
Maximum Operating Temperature +90°C | ||
Conductor Material Annealed Copper | ||
Shield Type Unshielded | ||
Insulation Wall Thickness 0.7mm | ||
Size of Strands 0.18 mm | ||
Number of Strands 30 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
