RS PRO Black Harsh Environment Wire, 22, 19/0.15 mm, 25m, PTFE Insulation

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 25 Metre(s)

£19.75

(exc. VAT)

£23.70

(inc. VAT)

RS Stock No.:
526-8138
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sheath Colour

Black

Cable Shape

Single Core

American Wire Gauge

22

Core Strands

19/0.15 mm

Length

25m

Insulation Material

PTFE

Outer Diameter

1.35mm

Voltage Rating

600 V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Conductor Material

Silver Plated Copper

Number of Strands

19

Resistant To

Chemicals, Fluids, Radiation, UV

Size of Strands

0.15 mm

COO (Country of Origin):
GB

Type B - Voltage rating 600V rms


Silver-plated copper stranded equipment wires with PTFE insulation to BS3G 210. They may be used where high reliability with thermal and chemical stability is required. Ideal where contamination from oils, common acids and alkalis or exposure to ultraviolet light may be encountered.
Operating temperature range: -55°C to +200°C.

Standards

BS3G 210