RS PRO Purple Harsh Environment Wire, 24, 7/0.2 mm, 100m, PTFE Insulation

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

£61.25

(exc. VAT)

£73.50

(inc. VAT)

RS Stock No.:
526-8100
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sheath Colour

Purple

Cable Shape

Single Core

American Wire Gauge

24

Core Strands

7/0.2 mm

Length

100m

Insulation Material

PTFE

Voltage Rating

600 V

Outer Diameter

1.2mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Conductor Material

Silver Plated Copper

Resistant To

Chemicals, Fluids, Radiation, UV

Number of Strands

7

Size of Strands

0.2 mm

COO (Country of Origin):
GB

Type B - Voltage rating 600V rms


Silver-plated copper stranded equipment wires with PTFE insulation to BS3G 210. They may be used where high reliability with thermal and chemical stability is required. Ideal where contamination from oils, common acids and alkalis or exposure to ultraviolet light may be encountered.
Operating temperature range: -55°C to +200°C.

Standards

BS3G 210