RS PRO Yellow 0.597 mm² Harsh Environment Wire, 20, 19/0.2 mm, 100m, PTFE Insulation
- RS Stock No.:
- 526-7882
- Brand:
- RS PRO
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£86.20
(exc. VAT)
£103.44
(inc. VAT)
- RS Stock No.:
- 526-7882
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.597 mm² | |
| Sheath Colour | Yellow | |
| American Wire Gauge | 20 | |
| Cable Shape | Single Core | |
| Core Strands | 19/0.2 mm | |
| Length | 100m | |
| Insulation Material | PTFE | |
| Voltage Rating | 300 V | |
| Outer Diameter | 1.35mm | |
| Minimum Operating Temperature | -75°C | |
| Maximum Operating Temperature | +190°C | |
| Conductor Material | Silver Plated Copper | |
| Shield Type | Unshielded | |
| Insulation Wall Thickness | 0.15mm | |
| Resistant To | Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils | |
| Number of Strands | 19 | |
| Size of Strands | 0.2 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.597 mm² | ||
Sheath Colour Yellow | ||
American Wire Gauge 20 | ||
Cable Shape Single Core | ||
Core Strands 19/0.2 mm | ||
Length 100m | ||
Insulation Material PTFE | ||
Voltage Rating 300 V | ||
Outer Diameter 1.35mm | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature +190°C | ||
Conductor Material Silver Plated Copper | ||
Shield Type Unshielded | ||
Insulation Wall Thickness 0.15mm | ||
Resistant To Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils | ||
Number of Strands 19 | ||
Size of Strands 0.2 mm | ||
- COO (Country of Origin):
- GB
Type A - Voltage rating 300V rms
Operating temperature range: -55°C to +200°C.



