Red UL1061 hook-up equipment wire,22awg

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 30 Metre(s)

£16.20

(exc. VAT)

£19.44

(inc. VAT)

RS Stock No.:
444-6999
Mfr. Part No.:
3251 RD214
Brand:
Alpha Wire

Belden Alpha Wire Hook Up Wire, 22AWG, Tinned Copper Conductor - 3251 Series - 3251 RD005


Looking for a slim but reliable cabling solution? Make strong connections in tight spots with this hook up wire from Belden's Alpha Wire range. With a diameter of just ±1.3mm, it's a breeze to install in a conduit and other enclosed spaces. You can depend on it in demanding environments as it withstands temperatures between -10ºC and +80ºC. Red semi-rigid PVC insulation protects against abrasion and makes the wire easy to identify, for hassle-free maintenance and repairs.

Features & Benefits


• Bend radius of ±13mm shows it's flexible enough for installation around corners and in awkward spaces

• Insulation resists chemical damage so is safe to use in contaminated settings

• Comes on a 30m reel, so you have plenty in supply

Applications


• Construction equipment

• High-temperature ovens

• Factory floors

What's the voltage rating of this hook up wire?


This unit has a high rating of 300V, so it's suitable for powerful electrical systems.