Nexans Yellow 0.05 mm² Harsh Environment Wire, 30, 1/0.254 mm, 250m, PTFE Insulation
- RS Stock No.:
- 400-0032
- Mfr. Part No.:
- 10035723
- Brand:
- Nexans
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 400-0032
- Mfr. Part No.:
- 10035723
- Brand:
- Nexans
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexans | |
| Cross Sectional Area | 0.05 mm² | |
| Sheath Colour | Yellow | |
| American Wire Gauge | 30 | |
| Cable Shape | Single Core | |
| Core Strands | 1/0.254 mm | |
| Length | 250m | |
| Insulation Material | PTFE | |
| Voltage Rating | 350 V | |
| Outer Diameter | 0.58mm | |
| Maximum Operating Temperature | +200°C | |
| Minimum Operating Temperature | -90°C | |
| Conductor Material | Silver Plated Copper | |
| Shield Type | Unshielded | |
| Size of Strands | 0.254 mm | |
| Resistant To | Flame | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Nexans | ||
Cross Sectional Area 0.05 mm² | ||
Sheath Colour Yellow | ||
American Wire Gauge 30 | ||
Cable Shape Single Core | ||
Core Strands 1/0.254 mm | ||
Length 250m | ||
Insulation Material PTFE | ||
Voltage Rating 350 V | ||
Outer Diameter 0.58mm | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -90°C | ||
Conductor Material Silver Plated Copper | ||
Shield Type Unshielded | ||
Size of Strands 0.254 mm | ||
Resistant To Flame | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- FR
