Nexans White 0.2 mm² Hookup & Equipment Wire, 24 AWG, 7/0.2 mm, 100m, PVC Insulation, 10037763
- RS Stock No.:
- 399-9644
- Mfr. Part No.:
- 10037763
- Brand:
- Nexans
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 399-9644
- Mfr. Part No.:
- 10037763
- Brand:
- Nexans
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexans | |
| Cross Sectional Area | 0.2 mm² | |
| Sheath Colour | White | |
| Cable Shape | Single Core | |
| American Wire Gauge | 24 AWG | |
| Core Strands | 7/0.2 mm | |
| Length | 100m | |
| Insulation Material | PVC | |
| Outer Diameter | 2.5mm | |
| Voltage Rating | 250 V | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Conductor Material | Tinned Copper | |
| Size of Strands | 0.2 mm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Nexans | ||
Cross Sectional Area 0.2 mm² | ||
Sheath Colour White | ||
Cable Shape Single Core | ||
American Wire Gauge 24 AWG | ||
Core Strands 7/0.2 mm | ||
Length 100m | ||
Insulation Material PVC | ||
Outer Diameter 2.5mm | ||
Voltage Rating 250 V | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
Conductor Material Tinned Copper | ||
Size of Strands 0.2 mm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- FR

