Alpha Wire Orange 0.35 mm² Hook Up Wire, 7/0.25 mm, 30m, PVC Insulation
- RS Stock No.:
- 269-4922
- Mfr. Part No.:
- 7131OR005
- Brand:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 269-4922
- Mfr. Part No.:
- 7131OR005
- Brand:
- Alpha Wire
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.35 mm² | |
| Sheath Colour | Orange | |
| Cable Shape | Single Core | |
| Core Strands | 7/0.25 mm | |
| Length | 30m | |
| Insulation Material | PVC | |
| Voltage Rating | 300 V | |
| Outer Diameter | 1.57mm | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Conductor Material | Tinned Copper | |
| Standards Met | UL Listed | |
| Insulation Wall Thickness | 0.41mm | |
| Shield Type | Unshielded | |
| Size of Strands | 0.25 mm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.35 mm² | ||
Sheath Colour Orange | ||
Cable Shape Single Core | ||
Core Strands 7/0.25 mm | ||
Length 30m | ||
Insulation Material PVC | ||
Voltage Rating 300 V | ||
Outer Diameter 1.57mm | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Conductor Material Tinned Copper | ||
Standards Met UL Listed | ||
Insulation Wall Thickness 0.41mm | ||
Shield Type Unshielded | ||
Size of Strands 0.25 mm | ||
Number of Strands 7 | ||
