CAE Groupe KY Series Grey 0.38 mm² Electronic Cabling Wire, 22 AWG, 1/0.38, 200m, PVC Insulation, KY33A02G
- RS Stock No.:
- 267-6698
- Mfr. Part No.:
- KY33A02G
- Brand:
- CAE Groupe
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 267-6698
- Mfr. Part No.:
- KY33A02G
- Brand:
- CAE Groupe
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAE Groupe | |
| Cross Sectional Area | 0.38 mm² | |
| Sheath Colour | Grey | |
| American Wire Gauge | 22 AWG | |
| Core Strands | 1/0.38 | |
| Length | 200m | |
| Insulation Material | PVC | |
| Series | KY | |
| Select all | ||
|---|---|---|
Brand CAE Groupe | ||
Cross Sectional Area 0.38 mm² | ||
Sheath Colour Grey | ||
American Wire Gauge 22 AWG | ||
Core Strands 1/0.38 | ||
Length 200m | ||
Insulation Material PVC | ||
Series KY | ||
The CAE Grouped cabling wires are used in the electronics and electrical engineering sectors for wiring small and medium sized appliances.
conductor material copper strand tinned
conductor class flexible multi-wire
core insulation PVC
conductor class flexible multi-wire
core insulation PVC
