Lovato Earth Leakage Relay, 50 to 60 Hz Frequency, 0.25 to 2.5 A Leakage, SPDT Output

Subtotal (1 unit)*

£446.75

(exc. VAT)

£536.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£446.75

*price indicative

RS Stock No.:
248-3625
Mfr. Part No.:
31RC110415
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Earth Leakage Relay

Frequency Range

50 to 60 Hz

Leakage Range

0.25 to 2.5 A

Output

SPDT

Trip Time

0.2s

Test Function

Button

Power Consumption

3VA

Terminal Type

Fixed

Mount Type

DIN Rail

Input Voltage

220, 240, 380, 415, 110, 125V

IP Rating

IP20

Contact Current

2.5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Length

100mm

Width

70mm

Height

100mm

Standards/Approvals

IEC/EN 60947-2

COO (Country of Origin):
IT
The Lovato 31RC series of compact earth leakage relay. This relay features configurable automatic or manual resetting with compact housing for fixing on panel mounting plate.

It offers IP20 degree of protection on terminals

The power frequency withstand voltage is 2.5kV for 60 seconds and maximum power consumption is 3VAThe rated voltage is 110 V to 415

The operating temperature is from -10°C to 60°C

Green power LED indicator (ON), Red relay tripped LED indicator (TRIP)

It has front TEST and RESET buttons

Related links