RS PRO Black Hook Up Wire, 26 AWG, 100m, PVDF Insulation
- RS Stock No.:
- 233-8694
- Brand:
- RS PRO
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£136.31
(exc. VAT)
£163.57
(inc. VAT)
- RS Stock No.:
- 233-8694
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sheath Colour | Black | |
| American Wire Gauge | 26 AWG | |
| Cable Shape | Single Core | |
| Length | 100m | |
| Insulation Material | PVDF | |
| Voltage Rating | 300 V | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +105°C | |
| Conductor Material | Silver Plated Copper | |
| Cable Type | Harsh Environment | |
| Size of Strands | 0.4 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sheath Colour Black | ||
American Wire Gauge 26 AWG | ||
Cable Shape Single Core | ||
Length 100m | ||
Insulation Material PVDF | ||
Voltage Rating 300 V | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +105°C | ||
Conductor Material Silver Plated Copper | ||
Cable Type Harsh Environment | ||
Size of Strands 0.4 mm | ||
- COO (Country of Origin):
- US
