Nexans 35 mm² Hook Up Wire, 2 AWG, 7/2.62 mm, 100m, CUNU 1X35-100M
- RS Stock No.:
- 220-1378
- Mfr. Part No.:
- CUNU 1X35-100M
- Brand:
- Nexans
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 220-1378
- Mfr. Part No.:
- CUNU 1X35-100M
- Brand:
- Nexans
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexans | |
| Cross Sectional Area | 35 mm² | |
| American Wire Gauge | 2 AWG | |
| Cable Shape | Single Core | |
| Core Strands | 7/2.62 mm | |
| Length | 100m | |
| Outer Diameter | 7.5mm | |
| Conductor Material | Annealed Copper | |
| Number of Strands | 7 | |
| Size of Strands | 2.62 mm | |
| Select all | ||
|---|---|---|
Brand Nexans | ||
Cross Sectional Area 35 mm² | ||
American Wire Gauge 2 AWG | ||
Cable Shape Single Core | ||
Core Strands 7/2.62 mm | ||
Length 100m | ||
Outer Diameter 7.5mm | ||
Conductor Material Annealed Copper | ||
Number of Strands 7 | ||
Size of Strands 2.62 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
