Alpha Wire Ecogen Ecowire Metric Series Blue 1.5 mm² Hook Up Wire, 16 AWG, 84/0.16 mm², 50m, Polyphenylene Ether

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
201-2658
Mfr. Part No.:
67150 BL033
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

1.5 mm²

Sheath Colour

Blue

American Wire Gauge

16 AWG

Core Strands

84/0.16 mm²

Length

50m

Insulation Material

Polyphenylene Ether

Voltage Rating

600 V

Wire Style

UL11028

Series

Ecogen Ecowire Metric

The Alpha Wire 50m blue 67150 hook-up wire derives its advantage from modified polyphenylene ether insulation. The cross sectional area of the wire is 1.5mm² and it is inherently lighter and more durable than PVC.

Temperature range from -40°C to 105°C
Voltage rating 600Vrms