CAE Groupe KY33A03 Series Yellow 0.6 mm² Hook Up Wire, 20 AWG, 19 x 0, 20, 200m, PVC Insulation, KY33A03J
- RS Stock No.:
- 201-0644
- Mfr. Part No.:
- KY33A03J
- Brand:
- CAE Groupe
Stock information currently inaccessible
- RS Stock No.:
- 201-0644
- Mfr. Part No.:
- KY33A03J
- Brand:
- CAE Groupe
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAE Groupe | |
| Cross Sectional Area | 0.6 mm² | |
| Sheath Colour | Yellow | |
| American Wire Gauge | 20 AWG | |
| Core Strands | 19 x 0, 20 | |
| Length | 200m | |
| Insulation Material | PVC | |
| Voltage Rating | 750 V ac | |
| Fire Behaviour | Flame Retardant | |
| Series | KY33A03 | |
| Select all | ||
|---|---|---|
Brand CAE Groupe | ||
Cross Sectional Area 0.6 mm² | ||
Sheath Colour Yellow | ||
American Wire Gauge 20 AWG | ||
Core Strands 19 x 0, 20 | ||
Length 200m | ||
Insulation Material PVC | ||
Voltage Rating 750 V ac | ||
Fire Behaviour Flame Retardant | ||
Series KY33A03 | ||
- COO (Country of Origin):
- TR
The CAE Multimedia Connect KY cabling wires is used in used in the electronics and electrical engineering sectors for wiring small and medium sized appliances.
Conductor material- Copper strand tinned
Flexible multi-wire conductor class
PVC 105°C core insulation
Operating temperature is -40°C to +105°C
Flexible multi-wire conductor class
PVC 105°C core insulation
Operating temperature is -40°C to +105°C
