AXINDUS KY3008 Series Orange 1.34 mm² Hook Up Wire, 16 AWG, 19 x 0, 30, 100m, PVC Insulation, KY3008O

Unavailable
RS will no longer stock this product.
RS Stock No.:
201-0637
Mfr. Part No.:
KY3008O
Brand:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Cross Sectional Area

1.34 mm²

Sheath Colour

Orange

American Wire Gauge

16 AWG

Core Strands

19 x 0, 30

Length

100m

Insulation Material

PVC

Voltage Rating

250 V ac

Fire Behaviour

Flame Retardant

Series

KY3008

COO (Country of Origin):
TR
The CAE Multimedia Connect KY cabling wires is used in used in the electronics and electrical engineering sectors for wiring small and medium sized appliances.

Conductor material- Copper strand tinned
Flexible multi-wire conductor class
PVC 105°C core insulation
Operating temperature is -40°C to +105°C