Nexans Brown 1.5 mm² Equipment Wire, 1/0.26 mm, 100m, PVC Insulation, H07VK-1.5MM2-MARRON-100M
- RS Stock No.:
- 192-4519
- Mfr. Part No.:
- H07VK-1.5MM2-MARRON-100M
- Brand:
- Nexans
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£69.70
(exc. VAT)
£83.64
(inc. VAT)
- RS Stock No.:
- 192-4519
- Mfr. Part No.:
- H07VK-1.5MM2-MARRON-100M
- Brand:
- Nexans
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexans | |
| Cross Sectional Area | 1.5 mm² | |
| Sheath Colour | Brown | |
| Cable Shape | Single Core | |
| Core Strands | 1/0.26 mm | |
| Length | 100m | |
| Insulation Material | PVC | |
| European Harmonised Code | H07V-K | |
| Voltage Rating | 750 V | |
| Outer Diameter | 3mm | |
| Minimum Operating Temperature | +5°C | |
| Maximum Operating Temperature | +70°C | |
| Conductor Material | Copper | |
| Standards Met | Harmonised Certified | |
| Insulation Wall Thickness | 0.7mm | |
| Shield Type | Unshielded | |
| Number of Strands | 1 | |
| Size of Strands | 0.26 mm | |
| Select all | ||
|---|---|---|
Brand Nexans | ||
Cross Sectional Area 1.5 mm² | ||
Sheath Colour Brown | ||
Cable Shape Single Core | ||
Core Strands 1/0.26 mm | ||
Length 100m | ||
Insulation Material PVC | ||
European Harmonised Code H07V-K | ||
Voltage Rating 750 V | ||
Outer Diameter 3mm | ||
Minimum Operating Temperature +5°C | ||
Maximum Operating Temperature +70°C | ||
Conductor Material Copper | ||
Standards Met Harmonised Certified | ||
Insulation Wall Thickness 0.7mm | ||
Shield Type Unshielded | ||
Number of Strands 1 | ||
Size of Strands 0.26 mm | ||
- COO (Country of Origin):
- FR
H07V-K flexible wires
Flexible wires for panels and cabinets.
Can be fitted outdoors, on an insulator or under conduits: sheaths, gutters, etc.
The minimum bend radius for fixed installation is twice the external diameter: when fitting, it is advisable to double this value.
Can be fitted outdoors, on an insulator or under conduits: sheaths, gutters, etc.
The minimum bend radius for fixed installation is twice the external diameter: when fitting, it is advisable to double this value.
Approvals
NFC 32201 and IEC 227-02

