RS PRO Black 25 mm² Conduit & Trunking Cable, 7/2.14 mm, 100m
- RS Stock No.:
- 185-3974
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-3974
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 25 mm² | |
| Sheath Colour | Black | |
| Cable Shape | Single Core | |
| Core Strands | 7/2.14 mm | |
| Length | 100m | |
| Voltage Rating | 450 V dc, 750 V ac | |
| Outer Diameter | 10.1mm | |
| Cable Type | 6491B | |
| Insulation Wall Thickness | 1.2mm | |
| Size of Strands | 2.14 mm | |
| Number of Strands | 7 | |
| Outer Sheath Material | LSZH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 25 mm² | ||
Sheath Colour Black | ||
Cable Shape Single Core | ||
Core Strands 7/2.14 mm | ||
Length 100m | ||
Voltage Rating 450 V dc, 750 V ac | ||
Outer Diameter 10.1mm | ||
Cable Type 6491B | ||
Insulation Wall Thickness 1.2mm | ||
Size of Strands 2.14 mm | ||
Number of Strands 7 | ||
Outer Sheath Material LSZH | ||
- COO (Country of Origin):
- GB
RS PRO Single Core Cable
The RS PRO 100m low smoke non-halogen (LSNH) thermosetting insulated single-core cable has a plain annealed copper conductor with a nominal cross-sectional area of 25mm². The HO7Z-R harmonised black coloured cable has a voltage rating of 450VDC and 750VAC. It is designed to be used in installations where smoke and acid gas emission would pose a major hazard in the event of a fire. The cable is intended for installation in surface mount or embedded conduits, or similar closed systems. This cable is suitable for use in channels with cover.
Features and Benefits
• Operating temperature ranges between -15°C and 90°C
• Low smoke non halogen insulation
• Insulation wall thickness: 1.2mm
• Strand size: 2.14mm
• Overall diameter ranges between 8.1mm and 10.1mm
• Number of strands: 7
• Low smoke non halogen insulation
• Insulation wall thickness: 1.2mm
• Strand size: 2.14mm
• Overall diameter ranges between 8.1mm and 10.1mm
• Number of strands: 7
Applications
• Switchgear
• Controlgear
• Fixed protection installation
• Controlgear
• Fixed protection installation
Certifications
• BS EN 60228
• BS EN 50363-5
• BS EN 50525-3-41:2011
• BS EN 50363-5
• BS EN 50525-3-41:2011


