RS PRO Brown Harsh Environment Wire, 1/0.8 mm, 500m, PVC Insulation
- RS Stock No.:
- 183-9281
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£28.08
(exc. VAT)
£33.70
(inc. VAT)
- RS Stock No.:
- 183-9281
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sheath Colour | Brown | |
| Cable Shape | Single Core | |
| Core Strands | 1/0.8 mm | |
| Length | 500m | |
| Insulation Material | PVC | |
| Outer Diameter | 2.05mm | |
| Maximum Operating Temperature | 85°C | |
| Conductor Material | Bare Annealed Copper | |
| Wire Style | BS6004 | |
| Insulation Wall Thickness | 0.625mm | |
| Resistant To | Heat | |
| Number of Strands | 1 | |
| Size of Strands | 0.8 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sheath Colour Brown | ||
Cable Shape Single Core | ||
Core Strands 1/0.8 mm | ||
Length 500m | ||
Insulation Material PVC | ||
Outer Diameter 2.05mm | ||
Maximum Operating Temperature 85°C | ||
Conductor Material Bare Annealed Copper | ||
Wire Style BS6004 | ||
Insulation Wall Thickness 0.625mm | ||
Resistant To Heat | ||
Number of Strands 1 | ||
Size of Strands 0.8 mm | ||
- COO (Country of Origin):
- GB
Standards
BS EN 50525-2-31

