Alpha Wire ThermoThin Series Blue 0.02 mm² High Temperature Wire, 34 AWG, Solid, 305m, Fluoropolymer Insulation, 2934

Unavailable
RS will no longer stock this product.
RS Stock No.:
138-1738
Mfr. Part No.:
2934 BL001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.02 mm²

Sheath Colour

Blue

American Wire Gauge

34 AWG

Core Strands

Solid

Length

305m

Insulation Material

Fluoropolymer

Outer Diameter

0.36mm

Voltage Rating

600 V ac

Minimum Operating Temperature

-150°C

Maximum Operating Temperature

+300°C

Conductor Material

Nickel Plated Copper

Standards Met

EU Low Voltage Directive 2014/35/EC, UL AWM 11540

Wire Style

AWM/STYLE 11540

Series

ThermoThin

Insulation Wall Thickness

0.1mm

Resistant To

Chemicals, Sunlight, Water

Priced to Clear

Yes

COO (Country of Origin):
US

ThermoThin Hook-Up Wire 2934


Wire Size: 34 AWG, 0.020 mm²
Stranding: Solid
Insulation Thickness: 0.004 in, 0.10 mm
Outer Diameter: 0.014 in, 0.36 mm
Jacket Colour: Blue