Alpha Wire ThermoThin Series White 0.03 mm² High Temperature Wire, 32 AWG, Solid, 305m, Fluoropolymer Insulation, 2932
- RS Stock No.:
- 138-1735
- Mfr. Part No.:
- 2932 WH001
- Brand:
- Alpha Wire
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 138-1735
- Mfr. Part No.:
- 2932 WH001
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.03 mm² | |
| Sheath Colour | White | |
| American Wire Gauge | 32 AWG | |
| Core Strands | Solid | |
| Length | 305m | |
| Insulation Material | Fluoropolymer | |
| Outer Diameter | 0.41mm | |
| Voltage Rating | 600 V ac | |
| Minimum Operating Temperature | -150°C | |
| Maximum Operating Temperature | +300°C | |
| Conductor Material | Nickel Plated Copper | |
| Wire Style | AWM/STYLE 11540 | |
| Standards Met | EU Low Voltage Directive 2014/35/EC, UL AWM 11540 | |
| Series | ThermoThin | |
| Insulation Wall Thickness | 0.1mm | |
| Priced to Clear | Yes | |
| Resistant To | Chemicals, Sunlight, Water | |
Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.03 mm² | ||
Sheath Colour White | ||
American Wire Gauge 32 AWG | ||
Core Strands Solid | ||
Length 305m | ||
Insulation Material Fluoropolymer | ||
Outer Diameter 0.41mm | ||
Voltage Rating 600 V ac | ||
Minimum Operating Temperature -150°C | ||
Maximum Operating Temperature +300°C | ||
Conductor Material Nickel Plated Copper | ||
Wire Style AWM/STYLE 11540 | ||
Standards Met EU Low Voltage Directive 2014/35/EC, UL AWM 11540 | ||
Series ThermoThin | ||
Insulation Wall Thickness 0.1mm | ||
Priced to Clear Yes | ||
Resistant To Chemicals, Sunlight, Water | ||
- COO (Country of Origin):
- US
Alpha Wire ThermoThin 600 V Hook-up Wire
Alpha Wires ultra-thin flexible ThermoThin hook-up wire is an alternative to PTFE wire, can withstand high temperatures and has been designed to be lightweight and space saving.
The ThermoThin wire range is available in conductor sizes from 36 AWG to 16 AWG. This wire has an exceptionally wide temperature range of -150°C to +300°C. ThermoThin wires ECA fluoropolymer insulation contributes to the cables smaller size while providing excellent dielectric properties, as well as outstanding chemical resistance.
The ThermoThin wire range is available in conductor sizes from 36 AWG to 16 AWG. This wire has an exceptionally wide temperature range of -150°C to +300°C. ThermoThin wires ECA fluoropolymer insulation contributes to the cables smaller size while providing excellent dielectric properties, as well as outstanding chemical resistance.
Features and Benefits
Ultra-thin, small and lightweight
Nickel-plated copper conductor wiring
Heat resistant ECA fluoropolymer insulation
Excellent electrical performance
Temperature rating: -150°C to +300°C
Voltage Rating: 600 V
UV, Chemical and water resistant
Choice of sleeving colours
Excellent abrasion resistance
Available in continuous lengths
What is a fluoropolymer?
Fluoropolymers consist of carbon-fluorine bonds and are not bonded easily with other materials due to it being electrically negative. They are resistant to extreme heat, solvents and acids.
Product Application Information
ThermoThin high-temperature wire is suited for use in high-temperature applications within many industries including oil and gas, semiconductor, energy generation, and military applications where space is at a premium and extreme temperatures must be withstood.
Approvals
• UL AWM 11540 • UL 80°C Oil • UL Gas Res • Horizontal flame
ThermoThin Hook-Up Wire 2932
Wire Size: 32 AWG, 0.032 mm²
Stranding: Solid
Insulation Thickness: 0.004 in, 0.10 mm
Outer Diameter: 0.016 in, 0.41 mm
Jacket Colour: White
Stranding: Solid
Insulation Thickness: 0.004 in, 0.10 mm
Outer Diameter: 0.016 in, 0.41 mm
Jacket Colour: White
