Alpha Wire ThermoThin Series Purple 0.03 mm² High Temperature Wire, 32 AWG, Solid, 305m, Fluoropolymer Insulation, 2932

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
138-1734
Mfr. Part No.:
2932 VI001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.03 mm²

Sheath Colour

Purple

American Wire Gauge

32 AWG

Core Strands

Solid

Length

305m

Insulation Material

Fluoropolymer

Voltage Rating

600 V ac

Outer Diameter

0.41mm

Maximum Operating Temperature

+300°C

Minimum Operating Temperature

-150°C

Conductor Material

Nickel Plated Copper

Wire Style

AWM/STYLE 11540

Standards Met

EU Low Voltage Directive 2014/35/EC, UL AWM 11540

Series

ThermoThin

Insulation Wall Thickness

0.1mm

Priced to Clear

Yes

Resistant To

Chemicals, Sunlight, Water

COO (Country of Origin):
US

Alpha Wire ThermoThin 600 V Hook-up Wire


Alpha Wires ultra-thin flexible ThermoThin hook-up wire is an alternative to PTFE wire, can withstand high temperatures and has been designed to be lightweight and space saving.

The ThermoThin wire range is available in conductor sizes from 36 AWG to 16 AWG. This wire has an exceptionally wide temperature range of -150°C to +300°C. ThermoThin wire’s ECA fluoropolymer insulation contributes to the cable’s smaller size while providing excellent dielectric properties, as well as outstanding chemical resistance.

Features and Benefits


Ultra-thin, small and lightweight

Nickel-plated copper conductor wiring

Heat resistant ECA fluoropolymer insulation

Excellent electrical performance

Temperature rating: -150°C to +300°C

Voltage Rating: 600 V

UV, Chemical and water resistant

Choice of sleeving colours

Excellent abrasion resistance

Available in continuous lengths

What is a fluoropolymer?


Fluoropolymers consist of carbon-fluorine bonds and are not bonded easily with other materials due to it being electrically negative. They are resistant to extreme heat, solvents and acids.

Product Application Information


ThermoThin high-temperature wire is suited for use in high-temperature applications within many industries including oil and gas, semiconductor, energy generation, and military applications where space is at a premium and extreme temperatures must be withstood.

Approvals


• UL AWM 11540 • UL 80°C Oil • UL Gas Res • Horizontal flame

ThermoThin Hook-Up Wire 2932


Wire Size: 32 AWG, 0.032 mm²
Stranding: Solid
Insulation Thickness: 0.004 in, 0.10 mm
Outer Diameter: 0.016 in, 0.41 mm
Jacket Colour: Violet