Alpha Wire ThermoThin Series Brown 0.03 mm² High Temperature Wire, 32 AWG, Solid, 305m, Fluoropolymer Insulation, 2932

Unavailable
RS will no longer stock this product.
RS Stock No.:
138-1728
Mfr. Part No.:
2932 BR001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.03 mm²

Sheath Colour

Brown

American Wire Gauge

32 AWG

Core Strands

Solid

Length

305m

Insulation Material

Fluoropolymer

Outer Diameter

0.41mm

Voltage Rating

600 V ac

Minimum Operating Temperature

-150°C

Maximum Operating Temperature

+300°C

Conductor Material

Nickel Plated Copper

Standards Met

EU Low Voltage Directive 2014/35/EC, UL AWM 11540

Wire Style

AWM/STYLE 11540

Series

ThermoThin

Insulation Wall Thickness

0.1mm

Priced to Clear

Yes

Resistant To

Chemicals, Sunlight, Water

COO (Country of Origin):
US

ThermoThin Hook-Up Wire 2932


Wire Size: 32 AWG, 0.032 mm²
Stranding: Solid
Insulation Thickness: 0.004 in, 0.10 mm
Outer Diameter: 0.016 in, 0.41 mm
Jacket Colour: Brown