Alpha Wire ThermoThin Series White 0.15 mm² High Temperature Wire, 26 AWG, 19/38, 305m, Fluoropolymer Insulation, 2926

Unavailable
RS will no longer stock this product.
RS Stock No.:
138-1674
Mfr. Part No.:
2926 WH001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.15 mm²

Sheath Colour

White

American Wire Gauge

26 AWG

Core Strands

19/38

Length

305m

Insulation Material

Fluoropolymer

Voltage Rating

600 V ac

Outer Diameter

0.76mm

Maximum Operating Temperature

+300°C

Minimum Operating Temperature

-150°C

Conductor Material

Nickel Plated Copper

Wire Style

AWM/STYLE 11540

Standards Met

EU Low Voltage Directive 2014/35/EC, UL AWM 11540

Series

ThermoThin

Insulation Wall Thickness

0.14mm

Size of Strands

0.102 mm, 38 AWG

Number of Strands

19

Resistant To

Chemicals, Sunlight, Water

Priced to Clear

Yes

COO (Country of Origin):
US

ThermoThin Hook-Up Wire 2926


Wire Size: 26 AWG, 0.154 mm²
Stranding: 19/38 AWG, 19/0.102 mm
Insulation Thickness: 0.006 in, 0.14 mm
Outer Diameter: 0.030 in, 0.760 mm
Jacket Colour: White