Alpha Wire ThermoThin Series Blue 0.24 mm² High Temperature Wire, 24 AWG, 19/36, 305m, Fluoropolymer Insulation, 2924

Unavailable
RS will no longer stock this product.
RS Stock No.:
138-1656
Mfr. Part No.:
2924 BL001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.24 mm²

Sheath Colour

Blue

American Wire Gauge

24 AWG

Core Strands

19/36

Length

305m

Insulation Material

Fluoropolymer

Voltage Rating

600 V ac

Outer Diameter

0.89mm

Maximum Operating Temperature

+300°C

Minimum Operating Temperature

-150°C

Conductor Material

Nickel Plated Copper

Standards Met

EU Low Voltage Directive 2014/35/EC, UL AWM 11540

Wire Style

AWM/STYLE 11540

Series

ThermoThin

Insulation Wall Thickness

0.14mm

Priced to Clear

Yes

Size of Strands

0.127 mm, 36 AWG

Number of Strands

19

Resistant To

Chemicals, Sunlight, Water

COO (Country of Origin):
US

ThermoThin Hook-Up Wire 2924


Wire Size: 24 AWG, 0.241 mm²
Stranding: 19/36 AWG, 19/0.127 mm
Insulation Thickness: 0.006 in, 0.14 mm
Outer Diameter: 0.035 in, 0.890 mm
Jacket Colour: Blue