Alpha Wire ThermoThin Series Blue 0.38 mm² High Temperature Wire, 22 AWG, 19/34, 305m, Fluoropolymer Insulation, 2922
- RS Stock No.:
- 138-1644
- Mfr. Part No.:
- 2922 BL001
- Brand:
- Alpha Wire
Stock information currently inaccessible
- RS Stock No.:
- 138-1644
- Mfr. Part No.:
- 2922 BL001
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.38 mm² | |
| Sheath Colour | Blue | |
| American Wire Gauge | 22 AWG | |
| Core Strands | 19/34 | |
| Length | 305m | |
| Insulation Material | Fluoropolymer | |
| Voltage Rating | 600 V ac | |
| Outer Diameter | 1.04mm | |
| Minimum Operating Temperature | -150°C | |
| Maximum Operating Temperature | +300°C | |
| Conductor Material | Nickel Plated Copper | |
| Wire Style | AWM/STYLE 11540 | |
| Standards Met | EU Low Voltage Directive 2014/35/EC, UL AWM 11540 | |
| Series | ThermoThin | |
| Insulation Wall Thickness | 0.14mm | |
| Number of Strands | 19 | |
| Size of Strands | 0.16 mm, 34 AWG | |
| Resistant To | Chemicals, Sunlight, Water | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.38 mm² | ||
Sheath Colour Blue | ||
American Wire Gauge 22 AWG | ||
Core Strands 19/34 | ||
Length 305m | ||
Insulation Material Fluoropolymer | ||
Voltage Rating 600 V ac | ||
Outer Diameter 1.04mm | ||
Minimum Operating Temperature -150°C | ||
Maximum Operating Temperature +300°C | ||
Conductor Material Nickel Plated Copper | ||
Wire Style AWM/STYLE 11540 | ||
Standards Met EU Low Voltage Directive 2014/35/EC, UL AWM 11540 | ||
Series ThermoThin | ||
Insulation Wall Thickness 0.14mm | ||
Number of Strands 19 | ||
Size of Strands 0.16 mm, 34 AWG | ||
Resistant To Chemicals, Sunlight, Water | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- US
ThermoThin Hook-Up Wire 2922
Wire Size: 22 AWG, 0.382 mm²
Stranding: 19/34 AWG, 19/0.16 mm
Insulation Thickness: 0.006 in, 0.14 mm
Outer Diameter: 0.041 in, 1.040 mm
Jacket Colour: Blue
Stranding: 19/34 AWG, 19/0.16 mm
Insulation Thickness: 0.006 in, 0.14 mm
Outer Diameter: 0.041 in, 1.040 mm
Jacket Colour: Blue
