RS PRO Transparent 10 mm² Harsh Environment Wire, 7 AWG, 10m, PFA Insulation
- RS Stock No.:
- 125-7961
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 10 Metre(s)
£169.48
(exc. VAT)
£203.38
(inc. VAT)
- RS Stock No.:
- 125-7961
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 10 mm² | |
| Sheath Colour | Transparent | |
| Cable Shape | Single Core | |
| American Wire Gauge | 7 AWG | |
| Length | 10m | |
| Insulation Material | PFA | |
| Voltage Rating | 1 kV, 600 V | |
| Outer Diameter | 8.15mm | |
| Maximum Operating Temperature | +250°C | |
| Conductor Material | Nickel Plated Copper | |
| Shield Type | Glass Braid, Glass Mica Tape | |
| Resistant To | Abrasions, Heat, Industrial Fluids, Moisture | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 10 mm² | ||
Sheath Colour Transparent | ||
Cable Shape Single Core | ||
American Wire Gauge 7 AWG | ||
Length 10m | ||
Insulation Material PFA | ||
Voltage Rating 1 kV, 600 V | ||
Outer Diameter 8.15mm | ||
Maximum Operating Temperature +250°C | ||
Conductor Material Nickel Plated Copper | ||
Shield Type Glass Braid, Glass Mica Tape | ||
Resistant To Abrasions, Heat, Industrial Fluids, Moisture | ||
- COO (Country of Origin):
- CN

