Alpha Wire Green 0.33 mm² Hook Up Wire, 22 AWG, 1/0.64 mm, 305m, PVC Insulation
- RS Stock No.:
- 121-4276
- Mfr. Part No.:
- 3051/1 GR001
- Brand:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-4276
- Mfr. Part No.:
- 3051/1 GR001
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.33 mm² | |
| Sheath Colour | Green | |
| Cable Shape | Wire/Single Core | |
| American Wire Gauge | 22 AWG | |
| Core Strands | 1/0.64 mm | |
| Length | 305m | |
| Insulation Material | PVC | |
| Voltage Rating | 300 V | |
| Outer Diameter | 1.45mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Conductor Material | Copper | |
| Wire Style | UL1007 | |
| Standards Met | CA Prop 65, CSA Certified, CSA TR-64 FT1, RoHS Compliant, UL AWM 1007/1569 VW-1, UL Recognised | |
| Insulation Wall Thickness | 0.4mm | |
| Size of Strands | 0.64 mm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.33 mm² | ||
Sheath Colour Green | ||
Cable Shape Wire/Single Core | ||
American Wire Gauge 22 AWG | ||
Core Strands 1/0.64 mm | ||
Length 305m | ||
Insulation Material PVC | ||
Voltage Rating 300 V | ||
Outer Diameter 1.45mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Conductor Material Copper | ||
Wire Style UL1007 | ||
Standards Met CA Prop 65, CSA Certified, CSA TR-64 FT1, RoHS Compliant, UL AWM 1007/1569 VW-1, UL Recognised | ||
Insulation Wall Thickness 0.4mm | ||
Size of Strands 0.64 mm | ||
Number of Strands 1 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Belden Hook-up Wire PVC Series Hook Up Wire, 0.33mm² Cross Sectional Area, Green Sheath Colour - 3051/1 GR005
This hook-up wire is ideal for diverse electrical and electronic applications. Designed for durability and efficiency, it features a tinned copper conductor with PVC insulation. With a cross-sectional area of 0.33 mm² and an outer diameter of 1.45mm, this wire is engineered to withstand extreme temperatures, operating between -40°C and +105°C. The wire is flame retardant and compliant with multiple industry standards, ensuring performance and reliability.
Features & Benefits
• Tinned copper wire ensures reliable conductivity and corrosion resistance
• PVC insulated wire enhances durability and environmental resilience
• Rated for 300V, suitable for various low-voltage applications
• Flame retardant wire offers additional safety in critical uses
• Chemical resistant hook-up wire withstands exposure to oils and solvents
• Complies with UL1007 and AWM style standards for versatile deployment
Applications
• Used for connections in automation and robotics
• Ideal for electrical panels and machinery wiring
• Employed in HVAC and automotive
• Suitable for low-voltage power distribution systems
• Suitable for electronic device interconnections
What factors contribute to its ability to withstand harsh environments?
The wires PVC insulation provides robust protection against chemicals, oils, and solvents, while the tinned copper conductor resists corrosion, making it suitable for challenging applications.
How does this wire ensure versatility in various electrical tasks?
It meets multiple industry standards including AWM 1007 and 1569, providing assurance of quality and adaptability across a range of uses from household applications to complex machinery.
What are the benefits of its flame retardant properties?
The flame retardant characteristic helps prevent fire hazards in electrical setups, adding an important layer of safety, especially in confined or high-risk areas.
Can it be used for both indoor and outdoor applications?
Yes, its chemical resistance and operating temperature range make it suitable for both indoor settings and outdoor environments where it may be exposed to varying weather conditions.
