Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 30
£7.35
(exc. VAT)
£8.82
(inc. VAT)
- RS Stock No.:
- 111-9470
- Mfr. Part No.:
- 3053 RD005
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.51 mm² | |
| Sheath Colour | Red | |
| Cable Shape | Single Core | |
| Core Strands | 10/0.25 mm | |
| Length | 30m | |
| Insulation Material | PVC | |
| Outer Diameter | 1.75mm | |
| Voltage Rating | 300 V | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Conductor Material | Tinned Copper | |
| Standards Met | UL Listed | |
| Insulation Wall Thickness | 0.41mm | |
| Shield Type | Unshielded | |
| Size of Strands | 0.25 mm | |
| Number of Strands | 10 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.51 mm² | ||
Sheath Colour Red | ||
Cable Shape Single Core | ||
Core Strands 10/0.25 mm | ||
Length 30m | ||
Insulation Material PVC | ||
Outer Diameter 1.75mm | ||
Voltage Rating 300 V | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Conductor Material Tinned Copper | ||
Standards Met UL Listed | ||
Insulation Wall Thickness 0.41mm | ||
Shield Type Unshielded | ||
Size of Strands 0.25 mm | ||
Number of Strands 10 | ||
Belden Premium Series Hook Up Wire, 0.52mm² Cross Sectional Area, 30m Length - 3053 RD005
This is a Hook Up Wire designed for versatility in electrical applications. With a length of 30m, it features red PVC insulation and a tinned copper conductor. The single core electrical wire supports high temperatures with an operating range from -40°C to +105°C, making it suitable for a variety of demanding environments.
Features & Benefits
• High temperature range for enhanced performance in extreme conditions
• Tinned copper provides reliable conductivity and corrosion resistance
• Flame retardant insulation enhances safety during operation
• Oil and chemical resistant, suitable for harsh environments
• 300V voltage rating ensures reliability for various electrical systems
• UL1007 wire specifications comply with industry standards
Applications
• Used for internal wiring in machinery and automation systems
• Suitable for electronic projects requiring high temperature resistance
• Employed in automotive and industrial needing durable wiring
• Implemented in control panels and circuit boards in electrical systems
What type of environments can this wire be used in?
This wire is suitable for environments that experience extreme temperatures, ranging from -40°C to +105°C. Its oil and chemical resistance also make it ideal for use in areas with exposure to solvents and oils.
How does the insulation material impact the wire's performance?
The PVC insulation provides not only electrical insulation but also flame retardant properties, ensuring safety and compliance with UL standards, which is crucial for many industrial applications.
What is the significance of the conductor's material?
Using tinned copper as the conductor material enhances conductivity while providing resistance to corrosion, ensuring a longer lifespan and performance reliability in various applications.

