RS PRO White 0.13 mm² Equipment Wire, 26 AWG, 1/0.08 mm, 100m, Polyamide Insulation
- RS Stock No.:
- 111-3150
- Brand:
- RS PRO
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£14.44
(exc. VAT)
£17.33
(inc. VAT)
- RS Stock No.:
- 111-3150
- Brand:
- RS PRO
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Cross Sectional Area | 0.13 mm² | |
Sheath Colour | White | |
Cable Shape | Single Core | |
American Wire Gauge | 26 AWG | |
Core Strands | 1/0.08 mm | |
Length | 100m | |
Insulation Material | Polyamide | |
Voltage Rating | 600 V ac | |
Outer Diameter | 1.31mm | |
Maximum Operating Temperature | +260°C | |
Minimum Operating Temperature | -65°C | |
Conductor Material | Nickel Plated Copper | |
Standards Met | EN 2235, EN 2714-013, FAR 25-869 | |
Fire Behaviour | Low Smoke Density | |
Shield Type | Nickel Plated Copper | |
Priced to Clear | Yes | |
Size of Strands | 0.08 mm | |
Number of Strands | 1 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.13 mm² | ||
Sheath Colour White | ||
Cable Shape Single Core | ||
American Wire Gauge 26 AWG | ||
Core Strands 1/0.08 mm | ||
Length 100m | ||
Insulation Material Polyamide | ||
Voltage Rating 600 V ac | ||
Outer Diameter 1.31mm | ||
Maximum Operating Temperature +260°C | ||
Minimum Operating Temperature -65°C | ||
Conductor Material Nickel Plated Copper | ||
Standards Met EN 2235, EN 2714-013, FAR 25-869 | ||
Fire Behaviour Low Smoke Density | ||
Shield Type Nickel Plated Copper | ||
Priced to Clear Yes | ||
Size of Strands 0.08 mm | ||
Number of Strands 1 | ||
EN2714 Aerospace Wire
Features and Benefits
Chemical and arc tracking resistant
UV Laser printable screened cables
Operating temperature -65°C to +260°C
Polyimide / PTFE construction
Tough, durable
Small diameter
Flexible
Excellent thermal stability
Spiral screen for smaller size